Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 3mm Sleeve Dia. x 120m Length, 800 Series

Subtotal (1 unit)*

£613.18

(exc. VAT)

£735.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£613.18

*price indicative

RS Stock No.:
498-037
Mfr. Part No.:
0800329
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

3mm

Colour

Yellow

Sleeve Length

120m

Halogen Free

Yes

Series

800

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve designed for permanent and captive identification of wires, cables, and pneumatic hoses. It offers high flexibility, allowing individual marker lengths to be customized, and can be shrunk manually for secure positioning.

Polyolefin material
Halogen free
Slide on mounting
RoHS and REACH compliant

Related links