Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 3mm Sleeve Dia. x 120m Length, 833 Series
- RS Stock No.:
- 498-212
- Mfr. Part No.:
- 0833242
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£628.20
(exc. VAT)
£753.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £628.20 |
*price indicative
- RS Stock No.:
- 498-212
- Mfr. Part No.:
- 0833242
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 3mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 120m | |
| Halogen Free | Yes | |
| Series | 833 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 120m | ||
Halogen Free Yes | ||
Series 833 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact High-quality shrink sleeve designed for cable and wire marking in industrial applications. It features thermal transfer compatibility, ensuring secure and durable identification. Its colour enhances visibility, making it easy to distinguish cables in complex wiring setups.
Polyolefin material
Halogen free
RoHS compliant
Halogen free
RoHS compliant
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 833 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Heat Shrink Tubing 1221 Series
- RS PRO Heat Shrink Tubing, Yellow 3mm Sleeve Dia. x 10m Length 3:1 Ratio
- TE Connectivity Heat Shrink Tubing RAYCHEM TRSA Series
