TE Connectivity Heat Shrink Tubing, Yellow 3mm Sleeve Dia. x 5mm Length 0.125694444444444 Ratio, RAYCHEM TRSA Series
- RS Stock No.:
- 478-151
- Mfr. Part No.:
- 5059070001
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£220.21
(exc. VAT)
£264.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £220.21 | £0.11 |
*price indicative
- RS Stock No.:
- 478-151
- Mfr. Part No.:
- 5059070001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 3mm | |
| Colour | Yellow | |
| Shrunk Diameter | 1mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 0.125694444444444 | |
| Sleeve Length | 5mm | |
| Series | RAYCHEM TRSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 3mm | ||
Colour Yellow | ||
Shrunk Diameter 1mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.125694444444444 | ||
Sleeve Length 5mm | ||
Series RAYCHEM TRSA | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing offers a reliable solution for protecting and insulating a wide range of applications. Engineered from irradiated modified polyolefin, this tubing effectively shrinks down to a minimal diameter of 1 mm, providing a snug fit around sensitive areas to safeguard against environmental factors. Its flexible nature ensures ease of installation, while the flame-retardant properties add an extra layer of safety. With a shrink ratio of 3:1, it adapts to various sizes, accommodating tubing dimensions between 1 mm and 3 mm. This versatile component is suitable for diverse applications, from automotive to electrical settings, helping maintain integrity and performance under challenging conditions.
Offers excellent resistance against abrasion and mechanical damage
Designed to withstand a wide operating temperature range, ensuring reliability
Compliant with EU RoHS and REACH regulations for peace of mind
Maintains flexibility, making it easy to handle during installation
Provides splash protection, safeguarding crucial connections from liquids
Packaged conveniently in a bag/box format for ease of storage
Designed to withstand a wide operating temperature range, ensuring reliability
Compliant with EU RoHS and REACH regulations for peace of mind
Maintains flexibility, making it easy to handle during installation
Provides splash protection, safeguarding crucial connections from liquids
Packaged conveniently in a bag/box format for ease of storage
Related links
- TE Connectivity Heat Shrink Tubing TRSA Series
- TE Connectivity Heat Shrink Tubing RAYCHEM TRSA Series
- DSG-Canusa Adhesive Lined Heat Shrink Tubing DERAY Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Cable Marker TMS-SCE Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing TMS-SCE Series
