TE Connectivity Heat Shrink Tubing, Grey 39mm Sleeve Dia. x 1220mm Length 0.125694444444444 Ratio, RNF-3000 Series
- RS Stock No.:
- 475-364
- Mfr. Part No.:
- 1387472001
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-364
- Mfr. Part No.:
- 1387472001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 39mm | |
| Colour | Grey | |
| Shrunk Diameter | 13mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 0.125694444444444 | |
| Sleeve Length | 1220mm | |
| Series | RNF-3000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 39mm | ||
Colour Grey | ||
Shrunk Diameter 13mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.125694444444444 | ||
Sleeve Length 1220mm | ||
Series RNF-3000 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is designed to offer exceptional performance in a variety of environments. This versatile tubing is constructed from irradiated modified polyolefin, providing outstanding flexibility and durability. With a shrink ratio of 3:1, it is perfect for applications requiring secure insulation and protection. The product's design allows it to shrink down to a minimum inside diameter of 13 mm, making it suitable for various cable and wire applications. Featuring flame-retardant properties and a wide operating temperature range, it ensures reliable performance in extreme conditions, while its economic packaging method facilitates ease of use in various projects. This tubing is not only compliant with EU RoHS and ELV directives but is also available globally, making it a reliable choice for both industrial and commercial needs.
Offers a shrink ratio of 3:1 for versatile application
Constructed from flexible irradiated modified polyolefin material
Resistant to flame, ensuring safety in hazardous environments
Maintains performance across a wide temperature range from -55 to 135 °C
Compatible with a range of fluids, enhancing its usability in different contexts
Global availability makes it accessible for various markets
Packaging designed for ease of distribution and handling
Compliant with major industry standards, ensuring quality and reliability
Constructed from flexible irradiated modified polyolefin material
Resistant to flame, ensuring safety in hazardous environments
Maintains performance across a wide temperature range from -55 to 135 °C
Compatible with a range of fluids, enhancing its usability in different contexts
Global availability makes it accessible for various markets
Packaging designed for ease of distribution and handling
Compliant with major industry standards, ensuring quality and reliability
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
