TE Connectivity Heat Shrink Tubing, Blue x 50.8mm Length 0.125694444444444 Ratio, TMS-SCE Series
- RS Stock No.:
- 504-002
- Mfr. Part No.:
- 1569050001
- Brand:
- TE Connectivity
Subtotal (1 pack of 45 units)*
£141.75
(exc. VAT)
£170.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.75 | £3.15 |
*price indicative
- RS Stock No.:
- 504-002
- Mfr. Part No.:
- 1569050001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Blue | |
| Shrunk Diameter | 8.46mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 0.125694444444444 | |
| Sleeve Length | 50.8mm | |
| Series | TMS-SCE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Blue | ||
Shrunk Diameter 8.46mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.125694444444444 | ||
Sleeve Length 50.8mm | ||
Series TMS-SCE | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Military Grade Sleeves are engineered for robust performance in demanding environments. These ladder-style printable tubing solutions are specifically designed to provide seamless insulation and identification for a variety of cables. With a 3:1 shrink ratio and a vibrant blue colour, they excel not only in functionality but also in visual identification. Their unique construction allows for easy application, ensuring that labels are efficiently printed onto the sleeves. Ideal for military applications, they withstand extensive operational temperature ranges and are compliant with key international directives, assuring users of their quality and reliability.
Designed for military-grade applications to ensure reliability in challenging conditions
Offers a 3:1 shrink ratio for a secure fit on multiple cable sizes
Bright blue colour enhances visibility and aids in identification during use
Compatible with a wide range of cable diameters for versatile applications
Manufactured to withstand extreme temperatures ranging from -55 to 135 °C
The printable design allows for clear custom labelling with thermal transfer printers
Compliant with EU RoHS and REACH directives, ensuring environmental safety
Offers a 3:1 shrink ratio for a secure fit on multiple cable sizes
Bright blue colour enhances visibility and aids in identification during use
Compatible with a wide range of cable diameters for versatile applications
Manufactured to withstand extreme temperatures ranging from -55 to 135 °C
The printable design allows for clear custom labelling with thermal transfer printers
Compliant with EU RoHS and REACH directives, ensuring environmental safety
Related links
- TE Connectivity Heat Shrink Cable Marker TMS-SCE Series
- TE Connectivity Heat Shrink Tubing TMS-SCE Series
- TE Connectivity Heat Shrink Tubing TMS-SCE Series
- TE Connectivity Heat Shrink Tubing, TMS-SCE Series
- TE Connectivity Heat Shrink Tubing TRSA Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM TRSA Series
- DSG-Canusa Adhesive Lined Heat Shrink Tubing DERAY Series
