TE Connectivity Heat Shrink Tubing, Black 3mm Sleeve Dia. x 5mm Length 0.125694444444444 Ratio, TRSA Series
- RS Stock No.:
- 520-665
- Mfr. Part No.:
- 5059070011
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£153.88
(exc. VAT)
£184.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £153.88 | £0.077 |
*price indicative
- RS Stock No.:
- 520-665
- Mfr. Part No.:
- 5059070011
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 3mm | |
| Colour | Black | |
| Shrunk Diameter | 1mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 0.125694444444444 | |
| Sleeve Length | 5mm | |
| Series | TRSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 3mm | ||
Colour Black | ||
Shrunk Diameter 1mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.125694444444444 | ||
Sleeve Length 5mm | ||
Series TRSA | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is engineered for optimal performance in a variety of applications, providing reliable insulation and protection. The yellow, 3:1 shrink ratio allows for versatility while accommodating a range of sizes. Created from irradiated modified polyolefin, this tubing offers exceptional resistance to abrasion, fluids, and mechanical damage, making it an ideal choice in demanding environments. With a maximum recovered inside diameter of 1 mm, it ensures a snug fit, contributing to a safer and more efficient operation. Its flame-retardant properties further enhance its suitability for high-risk applications, guaranteeing peace of mind for users. The robust design not only stands up to extreme temperatures but also fulfils stringent regulatory compliance standards, assuring users of its safety and effectiveness. This tubing is not just a protective covering
it is a critical component for safeguarding electrical integrity in various settings.
Versatile design accommodates various tubing size ranges
Meets stringent flame-retardant safety specifications
Engineered from durable, high-quality materials for longevity
Flexible structure ensures ease of installation in tight spaces
Resistant to a range of fluids for enhanced reliability
Operates effectively in extreme temperature conditions
Complies with global safety and environmental regulations
Meets stringent flame-retardant safety specifications
Engineered from durable, high-quality materials for longevity
Flexible structure ensures ease of installation in tight spaces
Resistant to a range of fluids for enhanced reliability
Operates effectively in extreme temperature conditions
Complies with global safety and environmental regulations
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM TRSA Series
- DSG-Canusa Adhesive Lined Heat Shrink Tubing DERAY Series
- TE Connectivity Heat Shrink Tubing RAYCHEM TRSA Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Cable Marker TMS-SCE Series
- TE Connectivity Heat Shrink Tubing TMS-SCE Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing ZHTM Series
