TE Connectivity Heat Shrink Tubing, Brown 3mm Sleeve Dia. 3:1 Ratio, RAYCHEM TRSA Series
- RS Stock No.:
- 479-848
- Mfr. Part No.:
- 468885-001
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£593.70
(exc. VAT)
£712.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £593.70 |
*price indicative
- RS Stock No.:
- 479-848
- Mfr. Part No.:
- 468885-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 3mm | |
| Colour | Brown | |
| Shrunk Diameter | 1mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Series | RAYCHEM TRSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 3mm | ||
Colour Brown | ||
Shrunk Diameter 1mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Series RAYCHEM TRSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing kit offers a superior solution for a range of applications, ensuring reliable protection against environmental factors. Designed for versatility, it is crafted from irradiated modified polyolefin, making it both flexible and resilient. With a shrink ratio of 3:1, this tubing shrinks confidently to an inner diameter of 1 mm, accommodating varying application needs. Its notable resistance to abrasion and mechanical damage provides assurance of longevity and durability, while the flame-retardant properties enhance safety in demanding environments. Available globally, this product serves as an essential tool for professionals seeking a robust solution to their wiring and insulation challenges.
Provides high resistance to a variety of fluids
Designed for easy application with flexible material
Meets stringent safety standards with flame-retardant features
Offers excellent durability for challenging conditions
Ensures secure protection for wires and connectors
Supports a wide operational temperature range for maximum versatility
Facilitates improved strain relief in critical applications
Designed for easy application with flexible material
Meets stringent safety standards with flame-retardant features
Offers excellent durability for challenging conditions
Ensures secure protection for wires and connectors
Supports a wide operational temperature range for maximum versatility
Facilitates improved strain relief in critical applications
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM TRSA Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- TE Connectivity Heat Shrink Tubing TRSA Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM VOLINSU EVDW Series
