TE Connectivity Heat Shrink Tubing, Black 38.1mm Sleeve Dia. 3:1 Ratio, RAYCHEM Series

Subtotal (1 pack of 6 units)*

£143.05

(exc. VAT)

£171.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.05£23.842

*price indicative

RS Stock No.:
469-177
Mfr. Part No.:
CB5043-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

38.1mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Series

RAYCHEM

COO (Country of Origin):
CH
The TE Connectivity Heat shrinkable tubing offers robust protection in various applications requiring insulation and strain relief. Crafted from a durable polymer, this tubing is designed to withstand moisture, fungus, and weathering while providing excellent electrical properties. Its impressive expansion ratio allows for versatility in fitting over components snugly. Additionally, it is available in both standard and flame-retardant options, enhancing its usability in a multitude of environments. With agency approvals from ABS and Lloyd's, this product assures compliance with industry standards, making it an ideal choice for diverse projects. The tubing guarantees easy application and removal without the use of adhesive, ensuring a hassle-free experience during installation and maintenance.

Excellent thick-wall insulation and abrasion protection
Can be removed easily due to the absence of adhesive
Availability in flame-retardant materials for enhanced safety
Agency approved by ABS and Lloyd’s, ensuring high quality
Resistant to moisture, fungus, and weathering for durability
Compliant with RoHS standards for environmental safety
Useful in applications requiring both insulation and strain relief
Provides a watertight system when used with compatible sealant tape
Offered in a variety of sizes to accommodate different components
Available in standard and nonstandard colours for visibility and compliance

Related links