TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. 2:1 Ratio, RAYCHEM Series
- RS Stock No.:
- 469-124
- Mfr. Part No.:
- 5069824023
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 metres)*
£220.99
(exc. VAT)
£265.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £220.99 | £0.737 |
*price indicative
- RS Stock No.:
- 469-124
- Mfr. Part No.:
- 5069824023
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 3.2mm | |
| Colour | Black | |
| Shrunk Diameter | 1.6mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 3.2mm | ||
Colour Black | ||
Shrunk Diameter 1.6mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing is the ultimate solution for effective insulation and strain relief in diverse applications. Engineered from irradiated modified polyolefin, it boasts impressive flexibility and resilience against environmental challenges. The tubing is available in a classic black hue and features a 2:1 shrink ratio, making it an excellent choice for a variety of wiring and connector needs. With dimensions tailored to meet specific requirements, this product ensures reliable performance in both automotive and industrial environments. Its resistance to mechanical damage and fluids guarantees longevity and dependability, making it a go-to for professionals seeking top-tier materials for their projects.
Flame-retardant construction enhances safety in application
Gasoline and hydraulic fluid resistant for diverse use cases
Flexible nature allows for easy installation in tight spaces
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Low outgassing properties make it suitable for sensitive environments
Supports operational temperatures from -40 to 135 °C for varied applications
Gasoline and hydraulic fluid resistant for diverse use cases
Flexible nature allows for easy installation in tight spaces
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Low outgassing properties make it suitable for sensitive environments
Supports operational temperatures from -40 to 135 °C for varied applications
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Versafit V4 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
