TE Connectivity Heat Shrink Tubing, Black 7.5mm Sleeve Dia. 2:1 Ratio, RAYCHEM Versafit V4 Series
- RS Stock No.:
- 477-224
- Mfr. Part No.:
- 349871J001
- Brand:
- TE Connectivity
Subtotal (1 reel of 200 metres)*
£159.68
(exc. VAT)
£191.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £159.68 | £0.798 |
*price indicative
- RS Stock No.:
- 477-224
- Mfr. Part No.:
- 349871J001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 7.5mm | |
| Colour | Black | |
| Shrunk Diameter | 3.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Series | RAYCHEM Versafit V4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 7.5mm | ||
Colour Black | ||
Shrunk Diameter 3.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Series RAYCHEM Versafit V4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heat shrink tubing is engineered for superior performance across a range of applications. Designed to provide an exceptional balance of flexibility and durability, it features a black finish that not only exudes sophistication but also enhances visibility in complex wiring environments. With a 2:1 shrink ratio, this single-wall tubing shrinks seamlessly to a maximum diameter of 3.5 mm, ensuring a snug fit around cables and wires. Made from irradiated modified polyolefin, it effectively withstands a broad spectrum of temperatures, making it ideal for both indoor and outdoor installations. With its flame-retardant properties and outstanding mechanical resistance, this tubing is a reliable choice for professionals seeking to enhance the safety and longevity of their electrical connections.
Provides exceptional strain relief and resists wrinkling under stress
Offers versatility for a wide range of applications in various industries
Meets stringent safety standards, ensuring peace of mind during installation
Compatible with both standard and custom-length requirements
Allows for easy installation and repositioning in tight spaces
Offers versatility for a wide range of applications in various industries
Meets stringent safety standards, ensuring peace of mind during installation
Compatible with both standard and custom-length requirements
Allows for easy installation and repositioning in tight spaces
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Versafit V2 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM RNF-100 Series
- TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing
- TE Connectivity Heat Shrink Tubing RAYCHEM VOLINSU EVSW Series
- TE Connectivity Heat Shrink Tubing RAYCHEM VOLINSU EVSW Series
- TE Connectivity Heat Shrink Tubing RAYCHEM VOLINSU EVSW Series
