TE Connectivity Heat Shrink Tubing, Black 15.7mm Sleeve Dia. 2:1 Ratio, RAYCHEM Versafit V2 Series
- RS Stock No.:
- 469-284
- Mfr. Part No.:
- 744521J001
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 units)*
£172.07
(exc. VAT)
£206.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £172.07 | £1.721 |
*price indicative
- RS Stock No.:
- 469-284
- Mfr. Part No.:
- 744521J001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 15.7mm | |
| Colour | Black | |
| Shrunk Diameter | 7.5mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Series | RAYCHEM Versafit V2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 15.7mm | ||
Colour Black | ||
Shrunk Diameter 7.5mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Series RAYCHEM Versafit V2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heat shrink tubing is a reliable solution designed for various electrical applications, ensuring both protection and performance. With its exceptional flexibility and robust construction, it expands to accommodate components and contracts securely, providing strain relief and enhancing durability. The tubing features a black finish and a single-wall design, making it an ideal choice for insulating wires and connections. Engineered from irradiated modified polyolefin, it boasts a highly flame-retardant profile, ensuring safety in challenging environments. Its remarkable shrink ratio of 2:1 allows for ease of application, while the wide operating temperature range accommodates diverse conditions, making it a versatile and dependable choice for professionals seeking quality and reliability.
Highly flexible, ensuring easy application in various configurations
Robust construction enhances durability and long-term performance
Flame-retardant properties improve safety in critical applications
Designed to provide effective strain relief for electrical components
Wide operating temperature range allows for use across diverse environments
Self-extinguishing material minimizes fire hazards
Allows for a diverse range of applications across various industries
Meets low outgassing requirements for sensitive environments
Robust construction enhances durability and long-term performance
Flame-retardant properties improve safety in critical applications
Designed to provide effective strain relief for electrical components
Wide operating temperature range allows for use across diverse environments
Self-extinguishing material minimizes fire hazards
Allows for a diverse range of applications across various industries
Meets low outgassing requirements for sensitive environments
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Versafit V4 Series
- TE Connectivity Halogen Free Heat Shrink Tubing VERSAFIT V2 Series
- TE Connectivity Halogen Free Heat Shrink Tubing VERSAFIT V2 Series
- TE Connectivity Halogen Free Heat Shrink Tubing VERSAFIT V2 Series
- TE Connectivity Halogen Free Heat Shrink Tubing VERSAFIT V2 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM VOLINSU EVSW Series
