Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 5mm Sleeve Dia. x 100m Length, 833 Series

Subtotal (1 unit)*

£672.94

(exc. VAT)

£807.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£672.94

*price indicative

RS Stock No.:
509-696
Mfr. Part No.:
0833244
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

5mm

Colour

Yellow

Sleeve Type

Heat Shrink

Sleeve Length

100m

Halogen Free

Yes

Series

833

COO (Country of Origin):
PL
The Phoenix Contact Shrink sleeve is a roll of yellow, unlabeled material that can be customized using various labeling systems such as THERMOMARK E.SLEEVE, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It is designed to fit cables within a diameter range of 3.2 to 6.4 mm, with the option for automated processing for diameters between 3.2 to 5 mm. The sleeve is unperforated and mounts using a slide-on method. It has a total of 1 individual label per roll, with a roll length of 100 m. The text field on the sleeve has a height of 10 mm and a width of 100000 mm.

Color yellow (RAL 1018)
Material Polyolefin
Base element material polyolefin
Components halogen-free

Related links