HellermannTyton Halogen Free Heat Shrink Tubing, Clear 2.4mm Sleeve Dia. x 100m Length 3:1 Ratio, TF24 Series
- RS Stock No.:
- 475-714
- Mfr. Part No.:
- 309-40243
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
£213.16
(exc. VAT)
£255.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £213.16 | £2.132 |
*price indicative
- RS Stock No.:
- 475-714
- Mfr. Part No.:
- 309-40243
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 2.4mm | |
| Colour | Clear | |
| Shrunk Diameter | 1.2mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 100m | |
| Halogen Free | Yes | |
| Series | TF24 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 2.4mm | ||
Colour Clear | ||
Shrunk Diameter 1.2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 100m | ||
Halogen Free Yes | ||
Series TF24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The HellermannTyton Heat Shrinkable Tube is used to protects wire and cable markers subject to abuse, while permitting inspectability of each item covered. It protects electronic components while permitting their identification and inspection.
Halogen free
Good mechanical and chemical resistance
VG and RoHS approved
Good mechanical and chemical resistance
VG and RoHS approved
Related links
- HellermannTyton Halogen Free Heat Shrink Tube TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series


