Phoenix Contact Halogen Free Heat Shrink Tubing, White 5mm Sleeve Dia. x 100m Length, 803 Series
- RS Stock No.:
- 493-383
- Mfr. Part No.:
- 0803905
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£672.94
(exc. VAT)
£807.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £672.94 |
*price indicative
- RS Stock No.:
- 493-383
- Mfr. Part No.:
- 0803905
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 5mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 100m | |
| Halogen Free | Yes | |
| Series | 803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 5mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 100m | ||
Halogen Free Yes | ||
Series 803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Shrink sleeve designed for permanent and captive identification of wires, cables, and pneumatic hoses. It offers high flexibility, allowing individual marker lengths to be customized, and can be shrunk manually for secure positioning.
Polyolefin material
Halogen free
Slide on mounting
RoHS and REACH compliant
Halogen free
Slide on mounting
RoHS and REACH compliant
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 803 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 833 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 803 Series
- SES Sterling Halogen Free Heat Shrink Tubing, Black 6mm Sleeve Dia. x 100m Length 2:1 Ratio
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
