Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 6mm Sleeve Dia. x 100m Length, 800 Series
- RS Stock No.:
- 497-773
- Mfr. Part No.:
- 0800331
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£680.43
(exc. VAT)
£816.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £680.43 |
*price indicative
- RS Stock No.:
- 497-773
- Mfr. Part No.:
- 0800331
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 6mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 100m | |
| Halogen Free | Yes | |
| Series | 800 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 6mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 100m | ||
Halogen Free Yes | ||
Series 800 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve roll in yellow is unlabeled and can be labeled with systems like THERMOMARK E.SLEEVE, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It fits a cable diameter range of 2.1 to 6.4 mm, with automated processing suitable for diameters between 2.1 and 6 mm. The sleeve is unperforated and uses a slide-on mounting type. The roll contains 1 individual label, with a length of 100 meters. The text field has a height of 10 mm and a width of 120000 mm.
Color yellow (RAL 1018)
Material Polyolefin
Base element material polyolefin
Components halogen-free
Material Polyolefin
Base element material polyolefin
Components halogen-free
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
