Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 1.5mm Sleeve Dia. x 30m Length, 800 Series
- RS Stock No.:
- 497-767
- Mfr. Part No.:
- 0800300
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£141.03
(exc. VAT)
£169.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.03 |
*price indicative
- RS Stock No.:
- 497-767
- Mfr. Part No.:
- 0800300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.5mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 30m | |
| Halogen Free | Yes | |
| Series | 800 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 30m | ||
Halogen Free Yes | ||
Series 800 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve roll in yellow is unlabeled and can be labeled using various systems such as THERMOMARK E.SLEEVE, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It has a cable diameter range of 0.8 to 2.4 mm, with an automated processing range of 0.8 to 1.5 mm. The sleeve is unperforated and has a slide-on mounting type. The roll has a length of 30 meters and contains 1 individual label. The text field is 4 mm in height and 30000 mm in width.
Color yellow (RAL 1018)
Material Polyolefin
Base element material polyolefin
Components halogen-free
Material Polyolefin
Base element material polyolefin
Components halogen-free
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Heat Shrink Tubing 1221 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
