Phoenix Contact Heat Shrink Tubing, Yellow 1.5mm Sleeve Dia. x 30m Length, 1221 Series
- RS Stock No.:
- 509-786
- Mfr. Part No.:
- 1221570
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-786
- Mfr. Part No.:
- 1221570
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.5mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 30m | |
| Series | 1221 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 30m | ||
Series 1221 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative shrink sleeve is thoughtfully designed for automated processing, ensuring precision and efficiency in your labelling tasks. With its unique continuous format, the shrink sleeve allows for customizing individual marker lengths, making it an invaluable tool for identifying wires, cables, and other cylindrical objects. Featuring a robust yellow polyolefin material, this product guarantees enduring visibility and compliance with critical standards such as RoHS. It can be easily shrunk by applying heat, effectively securing it in place for long-lasting identification. Versatile in application, this shrink sleeve is widely recognized and trusted across various industries, including control cabinet assembly, machine building, and even the oil and gas sector. Its superior performance in diverse conditions reinforces its reputation for reliability, making it an essential choice for professionals seeking quality labelling solutions.
Permanent identification supports efficient wire management
Custom marker lengths enhance versatility for different applications
Easy heat application provides secure attachment during use
Broad temperature resistance ensures usability in extreme conditions
Proven effectiveness in critical industries enhances reliability
High shrink ratio accommodates a variety of cable size
Custom marker lengths enhance versatility for different applications
Easy heat application provides secure attachment during use
Broad temperature resistance ensures usability in extreme conditions
Proven effectiveness in critical industries enhances reliability
High shrink ratio accommodates a variety of cable size
Related links
- Phoenix Contact Heat Shrink Tubing 1221 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- HellermannTyton Heat Shrink Tubing TREDUX Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
