Phoenix Contact Heat Shrink Tubing, White 1.5mm Sleeve Dia. x 120m Length, 1221 Series

Subtotal (1 unit)*

£536.41

(exc. VAT)

£643.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£536.41

*price indicative

RS Stock No.:
493-312
Mfr. Part No.:
1221569
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1.5mm

Colour

White

Sleeve Type

Heat Shrink

Sleeve Length

120m

Series

1221

COO (Country of Origin):
CN
The Phoenix Contact innovative shrink sleeve is expertly crafted for automated processing, ensuring optimal efficiency in cable identification. Designed to cater to a range of applications, the product offers a flexible solution for marking single-core wires, cables, and pneumatic hoses. Its special continuous format allows for custom lengths, enabling precise labelling that meets specific requirements. With the capability to shrink upon heat application, this shrink sleeve provides a reliable and permanent solution for identification needs, making it an essential component in control cabinet construction, machinery, and various industries worldwide.

Suitable for use with THERMOMARK E.SLEEVE applicators
Flexibility to accommodate a diverse range of marker lengths
Provides a permanent identification solution for various cylindrical objects
Features a high shrink ratio, enhancing diameter coverage
Widely regarded for reliability across multiple industries like oil and gas
Manufactured from durable polyolefin material, ensuring longevity

Related links