Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 3mm Sleeve Dia. x 30m Length, 800 Series

Subtotal (1 unit)*

£158.26

(exc. VAT)

£189.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.26

*price indicative

RS Stock No.:
497-234
Mfr. Part No.:
0800301
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

3mm

Colour

Yellow

Sleeve Type

Heat Shrink

Sleeve Length

30m

Halogen Free

Yes

Series

800

COO (Country of Origin):
CN
The Phoenix Contact Shrink Sleeve Roll in yellow is unlabeled and can be marked using various THERMOMARK printers, including E.SLEEVE, E.300 (D)/600 (D), ROLLMASTER 300/600, ROLL X1, ROLL, ROLL 2.0, W, and X1.2. It is designed for cables with a diameter range of 1 to 3.2 mm, is unperforated, and has a slide-on mounting type. With a roll length of 30 meters, this sleeve can handle automated processing for cable diameters ranging from 1 to 3 mm. It includes a single label, with a text field height of 5 mm and a text field width of 30000 mm.

Color yellow (RAL 1018)
Material Polyolefin
Base element material polyolefin
Components halogen-free

Related links