HellermannTyton Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 100m Length 2:1 Ratio, TL27 Series

Subtotal (1 reel of 100 metres)*

£300.35

(exc. VAT)

£360.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£300.35£3.004

*price indicative

RS Stock No.:
433-596
Mfr. Part No.:
302-30640
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

100m

Halogen Free

Yes

Series

TL27

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Low-heat shrinkable tubing in black is halogen free and rohs compliant, ensuring safe use in sensitive environments. Self extinguishing for added flame resistance. Ideal for insulation, protection, and bundling of wires where low shrink temperatures are required.

Very low shrink temperature
Fast shrinking

Related links