HellermannTyton Halogen Free Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 100m Length 2:1 Ratio, TL27 Series
- RS Stock No.:
- 433-597
- Mfr. Part No.:
- 302-31900
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
£505.47
(exc. VAT)
£606.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £505.47 | £5.055 |
*price indicative
- RS Stock No.:
- 433-597
- Mfr. Part No.:
- 302-31900
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 19.1mm | |
| Colour | Black | |
| Shrunk Diameter | 9.5mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 100m | |
| Halogen Free | Yes | |
| Series | TL27 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 19.1mm | ||
Colour Black | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 100m | ||
Halogen Free Yes | ||
Series TL27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Low-heat shrinkable tubing in black is halogen free and rohs compliant, ensuring safe use in sensitive environments. Self extinguishing for added flame resistance. Ideal for insulation, protection, and bundling of wires where low shrink temperatures are required.
Very low shrink temperature
Fast shrinking
Fast shrinking
Related links
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tube TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series


