HellermannTyton Halogen Free Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 100m Length 2:1 Ratio, TL27 Series
- RS Stock No.:
- 475-712
- Mfr. Part No.:
- 302-21270
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
£339.82
(exc. VAT)
£407.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £339.82 | £3.398 |
*price indicative
- RS Stock No.:
- 475-712
- Mfr. Part No.:
- 302-21270
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 12.7mm | |
| Colour | Black | |
| Shrunk Diameter | 6.4mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 100m | |
| Halogen Free | Yes | |
| Series | TL27 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 12.7mm | ||
Colour Black | ||
Shrunk Diameter 6.4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 100m | ||
Halogen Free Yes | ||
Series TL27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Low Heat Shrinkable Tube has a low shrink temperature which offers very fast recovery. Application fields include covering of heat sensitive parts, mechanical protection and cosmetic covering.
RoHS compliant
Halogen free
Halogen free
Related links
- HellermannTyton Halogen Free Heat Shrink Tube TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TL27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TLFX Series


