Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 4.8mm Sleeve Dia., 803 Series
- RS Stock No.:
- 496-591
- Mfr. Part No.:
- 0803103
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-591
- Mfr. Part No.:
- 0803103
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.8mm | |
| Colour | Yellow | |
| Shrunk Diameter | 60mm | |
| Sleeve Type | Heat Shrink | |
| Halogen Free | Yes | |
| Series | 803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.8mm | ||
Colour Yellow | ||
Shrunk Diameter 60mm | ||
Sleeve Type Heat Shrink | ||
Halogen Free Yes | ||
Series 803 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve roll in yellow is unlabeled and can be customized using various labeling systems, such as THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It accommodates cable diameters ranging from 1.8 mm to 4.8 mm. The sleeves are unperforated and designed for slide-on mounting. The roll includes 2500 individual labels, each with a text field height of 9 mm and a width of 60 mm.
Color yellow (RAL 1018)
Material Polyolefin
Base element material polyolefin
Components halogen-free
Material Polyolefin
Base element material polyolefin
Components halogen-free
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- RS PRO Halogen Free Heat Shrink Tubing, Green/Yellow 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Halogen Free Heat Shrink Tubing TFN21 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 30m Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
