Phoenix Contact Halogen Free Heat Shrink Tubing, White 8mm Sleeve Dia. x 20m Length, 804 Series

Subtotal (1 unit)*

£156.52

(exc. VAT)

£187.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.52

*price indicative

RS Stock No.:
498-271
Mfr. Part No.:
0804524
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

8mm

Colour

White

Sleeve Type

Heat Shrink

Sleeve Length

20m

Halogen Free

Yes

Series

804

COO (Country of Origin):
PL
The Phoenix Contact High-quality shrink sleeve designed for cable and wire marking in industrial applications. It features thermal transfer compatibility, ensuring secure and durable identification. Its colour enhances visibility, making it easy to distinguish cables in complex wiring setups.

Polyolefin material
Halogen free
RoHS compliant

Related links