Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 4.5mm Sleeve Dia. x 30m Length, 804 Series
- RS Stock No.:
- 484-124
- Mfr. Part No.:
- 0804520
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£173.56
(exc. VAT)
£208.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.56 |
*price indicative
- RS Stock No.:
- 484-124
- Mfr. Part No.:
- 0804520
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.5mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 30m | |
| Halogen Free | Yes | |
| Series | 804 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 30m | ||
Halogen Free Yes | ||
Series 804 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Shrink sleeve roll is yellow and unlabeled, designed for compatibility with various THERMOMARK labeling systems, including E.SLEEVE, E.300 (D), 600 (D), ROLLMASTER 300/600, ROLL X1, ROLL 2.0, W, and X1.2. It accommodates cable diameters ranging from 2.4 to 4.8 mm and features an unperforated slide-on mounting type. For automated processing, it supports cable diameters from 2.4 to 4.5 mm. The roll has a length of 30 m and contains a single individual label with a text field height of 9 mm and a width of 30000 mm.
Color yellow (RAL 1018)
Material Polyolefin
Base element material polyolefin
Material Polyolefin
Base element material polyolefin
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 819 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
