Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 19.1mm Sleeve Dia. x 20m Length, 804 Series
- RS Stock No.:
- 498-273
- Mfr. Part No.:
- 0804537
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£284.30
(exc. VAT)
£341.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.30 |
*price indicative
- RS Stock No.:
- 498-273
- Mfr. Part No.:
- 0804537
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 19.1mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 20m | |
| Halogen Free | Yes | |
| Series | 804 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 19.1mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 20m | ||
Halogen Free Yes | ||
Series 804 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact High-quality shrink sleeve designed for cable and wire marking in industrial applications. It features thermal transfer compatibility, ensuring secure and durable identification. Its colour enhances visibility, making it easy to distinguish cables in complex wiring setups.
Polyolefin material
Halogen free
RoHS compliant
Halogen free
RoHS compliant
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- RS PRO Halogen Free Heat Shrink Tubing, Yellow 19.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving
