Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 38.1mm Sleeve Dia. x 15m Length, 804 Series

Subtotal (1 unit)*

£423.63

(exc. VAT)

£508.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£423.63

*price indicative

RS Stock No.:
484-128
Mfr. Part No.:
0804538
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

38.1mm

Colour

Yellow

Sleeve Type

Heat Shrink

Sleeve Length

15m

Halogen Free

Yes

Series

804

COO (Country of Origin):
PL
The Phoenix Contact Shrink sleeve roll is yellow and unlabeled, compatible with multiple THERMOMARK labeling systems including E.300 (D), 600 (D), ROLLMASTER 300/600, ROLL X1, ROLL 2.0, W, and X1.2. It is designed for cables with diameters ranging from 19.1 to 38.1 mm and features an unperforated slide-on mounting type. The roll has a length of 15 m and contains a single individual label with a text field height of 60 mm and a width of 15000 mm.

Color yellow (RAL 1018)
Material Polyolefin
Base element material polyolefin

Related links