Phoenix Contact Halogen Free Heat Shrink Tubing, Green 4.5mm Sleeve Dia. x 30m Length, 804 Series

Subtotal (1 unit)*

£168.51

(exc. VAT)

£202.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.51

*price indicative

RS Stock No.:
521-139
Mfr. Part No.:
0804496
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

4.5mm

Colour

Green

Sleeve Type

Heat Shrink

Sleeve Length

30m

Halogen Free

Yes

Series

804

COO (Country of Origin):
PL
The Phoenix Contact Shrink sleeve is a roll of green, unlabeled material that can be labeled with various THERMOMARK devices such as THERMOMARK E.SLEEVE, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It is designed for a cable diameter range of 2.4 to 4.8 mm, with automated processing for a diameter range of 2.4 to 4.5 mm. The sleeve is unperforated and has a slide-on mounting type. The roll contains 1 individual label, with a total length of 30 m, a text field height of 9 mm, and a text field width of 30,000 mm.

Color green (RAL 6021)
Material Polyolefin
Base element material polyolefin
Components halogen-free

Related links