Virax, 45 mm Jaw Capacity Adjustable Wrench, 380mm Overall, Uninsulated Handle

Image representative of range

Subtotal (1 unit)*

£988.77

(exc. VAT)

£1,186.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£988.77

*price indicative

RS Stock No.:
886-221
Mfr. Part No.:
17015
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Wrench Type

Adjustable Wrench

Product Type

Wrench

Jaw Capacity

45 mm

Overall Length

380mm

Handle Type

Uninsulated

Finish

Nickel Chrome Coated

Material

High Grade Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax adjustable wrench offers exceptional versatility for tasks requiring gripping and turning of various fasteners. Its design ensures practicality and efficiency in confined spaces, especially for professional tradespeople and DIY enthusiasts alike.

Triple coating of nickel and chrome provides high corrosion resistance

The moving jaw design allows for Compact use in tight environments

Constructed for durability, making it Ideal for demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy