Virax, 33 mm Jaw Capacity Adjustable Wrench, 300mm Overall, Uninsulated Handle
- RS Stock No.:
- 886-220
- Mfr. Part No.:
- 17012
- Brand:
- Virax
Subtotal (1 unit)*
£964.58
(exc. VAT)
£1,157.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £964.58 |
*price indicative
- RS Stock No.:
- 886-220
- Mfr. Part No.:
- 17012
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Wrench Type | Adjustable Wrench | |
| Jaw Capacity | 33 mm | |
| Product Type | Wrench | |
| Overall Length | 300mm | |
| Handle Type | Uninsulated | |
| Finish | Nickel Chrome Coated | |
| Material | High Grade Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Wrench Type Adjustable Wrench | ||
Jaw Capacity 33 mm | ||
Product Type Wrench | ||
Overall Length 300mm | ||
Handle Type Uninsulated | ||
Finish Nickel Chrome Coated | ||
Material High Grade Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax adjustable wrench provides precision jaw movement for efficient handling of nuts and bolts, Ideal for diverse mechanical tasks.,
Triple coating of nickel and chrome ensures high corrosion resistance
Designed for confined spaces with non-protruding moving jaws
Heavy-duty construction guarantees longevity and reliability
Related links
- Virax 300mm Overall, Uninsulated Handle
- Virax 200mm Overall, Uninsulated Handle
- Virax 380mm Overall, Uninsulated Handle
- Virax 250mm Overall, Uninsulated Handle
- Virax 150mm Overall, Uninsulated Handle
- Virax 455mm Overall, Uninsulated Handle
- Stanley 300mm Overall, Bi-Material Handle
- RS PRO 300mm Overall, Ergonomic Handle Non-Sparking
