Virax, 29 mm Jaw Capacity Adjustable Wrench, 250mm Overall, Uninsulated Handle

Subtotal (1 unit)*

£964.58

(exc. VAT)

£1,157.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£964.58

*price indicative

RS Stock No.:
886-219
Mfr. Part No.:
17010
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Wrench

Jaw Capacity

29 mm

Wrench Type

Adjustable Wrench

Overall Length

250mm

Handle Type

Uninsulated

Finish

Nickel Chrome Coated

Material

High Grade Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax adjustable wrench designed for versatile use in tight spaces, providing a reliable gripping solution for various fastening tasks. Its Compact moving jaw ensures efficiency without protruding during operation.

Triple coating of nickel and chrome ensures high corrosion resistance

The robust construction offers exceptional durability and toughness

The wrench is available in multiple sizes for diverse applications

It is suitable for use in confined spaces due to its non-protruding jaws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy