Virax, 53 mm Jaw Capacity Adjustable Wrench, 455mm Overall, Uninsulated Handle

Image representative of range

Subtotal (1 unit)*

£1,091.31

(exc. VAT)

£1,309.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,091.31

*price indicative

RS Stock No.:
886-222
Mfr. Part No.:
17018
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Wrench

Wrench Type

Adjustable Wrench

Jaw Capacity

53 mm

Overall Length

455mm

Handle Type

Uninsulated

Finish

Nickel Chrome Coated

Material

High Grade Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax adjustable wrench designed for versatility and precision. Its unique construction allows for seamless adjustments, making it an essential tool for various mechanical tasks.

Triple coating of nickel and chrome ensures high corrosion resistance

Designed to fit into confined spaces, as the moving jaw does not protrude when open

Robust construction delivers exceptional durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy