Virax, 24 mm Jaw Capacity Adjustable Wrench, 200mm Overall, Uninsulated Handle

Subtotal (1 unit)*

£988.76

(exc. VAT)

£1,186.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£988.76

*price indicative

RS Stock No.:
886-218
Mfr. Part No.:
17008
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Wrench Type

Adjustable Wrench

Product Type

Wrench

Jaw Capacity

24 mm

Overall Length

200mm

Handle Type

Uninsulated

Finish

Nickel Chrome Coated

Material

High Grade Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax adjustable wrench designed to deliver precision and efficiency in gripping various fasteners. Its unique design enhances access in confined spaces, making it an essential tool for both professionals and DIY enthusiasts.

Triple coating of nickel and chrome ensures high corrosion resistance

The moving jaw does not protrude when open, optimising usability in tight areas

Constructed for durability, providing resistance to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy