Virax, 34 mm Jaw Capacity Pipe Wrench, 200mm Overall, Uninsulated Handle

Subtotal (1 unit)*

£1,322.55

(exc. VAT)

£1,587.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,322.55

*price indicative

RS Stock No.:
886-211
Mfr. Part No.:
13808
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Wrench

Jaw Capacity

34 mm

Wrench Type

Pipe Wrench

Overall Length

200mm

Handle Type

Uninsulated

Material

Forged Steel

Standards/Approvals

US/GGG-W-651-E

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax pipe wrench designed for professional use, offering an efficient solution for securing pipes ranging from Ø 1 inch to 6 inch. Its reinforced model excels in high-pressure situations, making it indispensable for demanding applications.

Self-clamping mechanism ensures effective holding of pipes

Reinforced handle and head provide enhanced strength under extreme conditions

Moving jaw constructed from treated forged steel for durability

High-frequency double hardening enhances ratchet clearances for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy