Virax, 140 mm Jaw Capacity Pipe Wrench, 900mm Overall, Uninsulated Handle

Subtotal (1 unit)*

£322.54

(exc. VAT)

£387.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.54

*price indicative

RS Stock No.:
886-215
Mfr. Part No.:
13836
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Jaw Capacity

140 mm

Wrench Type

Pipe Wrench

Product Type

Wrench

Overall Length

900mm

Handle Type

Uninsulated

Material

Forged Steel

Standards/Approvals

US/GGG-W-651-E

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax pipe wrench boasts exceptional performance with its reinforced design and self-clamping mechanism, making it Ideal for handling various pipe sizes securely and efficiently.

Reinforced handle and head enhance durability even under extreme conditions

Self-clamping mechanism ensures effective grip on pipes, improving user efficiency

Double hardened gear teeth provide reliable performance and increased strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy