Virax, 49 mm Jaw Capacity Pipe Wrench, 350mm Overall, Uninsulated Handle

Image representative of range

Subtotal (1 unit)*

£148.44

(exc. VAT)

£178.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.44

*price indicative

RS Stock No.:
886-208
Mfr. Part No.:
13614
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Jaw Capacity

49 mm

Product Type

Wrench

Wrench Type

Pipe Wrench

Overall Length

350mm

Handle Type

Uninsulated

Material

Light Alloy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax Light Alloy offset wrench designed for use in challenging spaces, adeptly enabling access to tight areas where traditional tools may struggle.

Designed for effective use in challenging and confined areas

Constructed from Light Alloy to ensure easy handling and reduced fatigue

Optimised for maximum grip retention while manipulating pipes and fittings

Capable of accommodating various pipe sizes for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy