Virax, 60 mm Jaw Capacity Pipe Wrench, 350mm Overall, Uninsulated Handle
- RS Stock No.:
- 886-213
- Mfr. Part No.:
- 13814
- Brand:
- Virax
Subtotal (1 unit)*
£120.10
(exc. VAT)
£144.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.10 |
*price indicative
- RS Stock No.:
- 886-213
- Mfr. Part No.:
- 13814
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 60 mm | |
| Overall Length | 350mm | |
| Handle Type | Uninsulated | |
| Material | Forged Steel | |
| Standards/Approvals | US/GGG-W-651-E | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 60 mm | ||
Overall Length 350mm | ||
Handle Type Uninsulated | ||
Material Forged Steel | ||
Standards/Approvals US/GGG-W-651-E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax pipe wrench is a robust tool designed for effective grip and clamping, suitable for pipes with a diameter of Ø 3/4 inch to 6 inch.
Reinforced handle and head for enhanced strength in extreme conditions
Self-clamping mechanism provides efficient grip on pipes
Moving jaw constructed from treated forged steel for durability
High-frequency double hardening ensures resilience of gear teeth
Related links
- Virax 300mm Overall, Uninsulated Handle
- Virax 450mm Overall, Uninsulated Handle
- Virax 350mm Overall, Uninsulated Handle
- Virax 250mm Overall, Uninsulated Handle
- Virax 200mm Overall, Uninsulated Handle
- Virax 900mm Overall, Uninsulated Handle
- Virax 600mm Overall, Uninsulated Handle
- Virax 600mm Overall, Uninsulated Handle
