Virax, 76 mm Jaw Capacity Pipe Wrench, 600mm Overall, Uninsulated Handle

Image representative of range

Subtotal (1 unit)*

£1,504.31

(exc. VAT)

£1,805.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,504.31

*price indicative

RS Stock No.:
886-210
Mfr. Part No.:
13624
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Wrench

Jaw Capacity

76 mm

Wrench Type

Pipe Wrench

Overall Length

600mm

Handle Type

Uninsulated

Material

Light Alloy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax Light Alloy offset wrench designed for use in challenging spaces, adeptly enabling access to tight areas where traditional tools may struggle.

Perfect for accessing hard-to-reach locations

Manufactured from Light Alloy for enhanced mobility

Offers a grip that effectively manages various pipe sizes

Robust design ensures durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy