Virax, 76 mm Jaw Capacity Pipe Wrench, 600mm Overall
- RS Stock No.:
- 832-070
- Mfr. Part No.:
- 012560
- Brand:
- Virax
Subtotal (1 unit)*
£68.91
(exc. VAT)
£82.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.91 |
*price indicative
- RS Stock No.:
- 832-070
- Mfr. Part No.:
- 012560
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Wrench | |
| Jaw Capacity | 76 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 600mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Wrench | ||
Jaw Capacity 76 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 600mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax adjustable wrench offers a robust design for effective gripping of various pipe sizes, ensuring efficient operation for professionals and DIY enthusiasts alike.
Special heat-treated steel construction ensures durability and strength
Self-tightening mechanism provides instant grip for hands-free operation
Ratchet-like action improves efficiency and ease of use
Multiple sizes available to accommodate a range of applications
