Virax, 49 mm Jaw Capacity Pipe Wrench, 350mm Overall, Uninsulated Handle
- RS Stock No.:
- 886-167
- Mfr. Part No.:
- 12535
- Brand:
- Virax
Subtotal (1 unit)*
£218.36
(exc. VAT)
£262.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.36 |
*price indicative
- RS Stock No.:
- 886-167
- Mfr. Part No.:
- 12535
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Jaw Capacity | 49 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Overall Length | 350mm | |
| Handle Type | Uninsulated | |
| Material | Heat-Treated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Jaw Capacity 49 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Overall Length 350mm | ||
Handle Type Uninsulated | ||
Material Heat-Treated Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax Stillson Wrench delivers immediate gripping power for demanding plumbing tasks. Its specialized engineering ensures smooth operation and dependable torque on all cylindrical workpieces.
Internal casing springs provide an instant grip on the pipe
Self-tightening mechanism creates a reliable ratchet action
Heat-treated steel handle and jaws maximize workplace durability
Related links
- Virax 350mm Overall, Uninsulated Handle
- Virax 350mm Overall, Uninsulated Handle
- Virax 300mm Overall, Uninsulated Handle
- Virax 450mm Overall, Uninsulated Handle
- Virax 250mm Overall, Uninsulated Handle
- Virax 200mm Overall, Uninsulated Handle
- Virax 900mm Overall, Uninsulated Handle
- Virax 600mm Overall, Uninsulated Handle
