Virax, 53 mm Jaw Capacity Adjustable Wrench, 250mm Overall, Non-Slip Handle
- RS Stock No.:
- 886-224
- Mfr. Part No.:
- 17055
- Brand:
- Virax
Subtotal (1 unit)*
£387.57
(exc. VAT)
£465.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £387.57 |
*price indicative
- RS Stock No.:
- 886-224
- Mfr. Part No.:
- 17055
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Jaw Capacity | 53 mm | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Wrench | |
| Overall Length | 250mm | |
| Handle Type | Non-Slip | |
| Material | High Grade Steel | |
| Standards/Approvals | ASME B107.100-2010 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Jaw Capacity 53 mm | ||
Wrench Type Adjustable Wrench | ||
Product Type Wrench | ||
Overall Length 250mm | ||
Handle Type Non-Slip | ||
Material High Grade Steel | ||
Standards/Approvals ASME B107.100-2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax adjustable wrench designed for precision tasks, featuring an extra-wide opening suitable for tackling various plumbing and maintenance jobs efficiently.
Extra-wide opening replaces multiple wrenches, saving weight and space
Slender nose and flush jaw provide access in confined spaces
Non-slip sheathed handle ensures secure grip during use
Related links
- Virax 455mm Overall, Uninsulated Handle
- Virax 215mm Overall, Non-Slip Handle
- Virax 175mm Overall, Non-Slip Handle
- Virax 250mm Overall, Uninsulated Handle
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- Ega-Master 250mm Overall, Metal Handle Non-Sparking
- RND 250mm Overall, Adjustable Handle
- Avit 250mm Overall, Soft Grip Handle
