Virax, 39 mm Jaw Capacity Open Jaw, 215mm Overall, Non-Slip Handle
- RS Stock No.:
- 832-075
- Mfr. Part No.:
- 017052
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£46.66
(exc. VAT)
£55.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.66 |
*price indicative
- RS Stock No.:
- 832-075
- Mfr. Part No.:
- 017052
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Wrench Type | Open Jaw | |
| Product Type | Adjustable Wrench | |
| Jaw Capacity | 39 mm | |
| Overall Length | 215mm | |
| Handle Type | Non-Slip | |
| Standards/Approvals | ISO 6787:2001 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Wrench Type Open Jaw | ||
Product Type Adjustable Wrench | ||
Jaw Capacity 39 mm | ||
Overall Length 215mm | ||
Handle Type Non-Slip | ||
Standards/Approvals ISO 6787:2001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax adjustable wrench offers an extra-wide opening Ideal for intricate tasks. Its design allows for seamless handling and efficiency, making it a dependable tool for plumbing and maintenance work.
Extra-wide opening replaces three different wrenches, saving space and weight
Extra-thin jaws are tailored for the most delicate nuts and fasteners
Non-slip sheathed handle ensures a secure grip during use
Nose 50% slimmer than standards enhances accessibility in tight spots
Complies with ISO 6787:2001 and ASME B107.100-2010 for quality assurance
Related links
- Virax 215mm Overall, Non-Slip Handle
- Virax 175mm Overall, Non-Slip Handle
- Virax 250mm Overall, Non-Slip Handle
- CK 215mm Overall, Ergonomic Handle
- RS PRO 215mm Overall, Plastic Handle
- Knipex 215mm Overall VDE/1000V Approved
- IRIMO 125-70-1 1/2 in Ratchet with Comfortable Handle 262mm Overall
- Virax 259mm Overall, Anti-Slip Handle
