Virax, 39 mm Jaw Capacity Open Jaw, 215mm Overall, Non-Slip Handle

Image representative of range

Subtotal (1 unit)*

£41.83

(exc. VAT)

£50.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.83

*price indicative

RS Stock No.:
832-074
Mfr. Part No.:
017050
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Adjustable Wrench

Jaw Capacity

39 mm

Wrench Type

Open Jaw

Overall Length

215mm

Handle Type

Non-Slip

Standards/Approvals

ISO 6787:2001

RoHS Status: Exempt

COO (Country of Origin):
ES
The Virax adjustable wrench with an extra-wide opening is designed for versatility and optimal performance in various tasks, making it indispensable for professionals in plumbing and maintenance.

Extra-wide opening allows for replacement of multiple wrenches

Torsional strength and wide jaw optimise efficiency in heavy-duty tasks

Non-slip sheathed handle ensures a secure grip during use

Complies with ISO 6787:2001 and ASME B107.100-2010 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy