SAM Ratchet Wrench, 196mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-535
Mfr. Part No.:
RC584
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Ratchet Wrench

Wrench Type

Ratchet Wrench

Overall Length

196mm

Material

Composite

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Compact pneumatic ratchet wrench is a precision engineering marvel designed for efficiency in tight spaces. With a variable speed drive and ergonomic handle, it provides exceptional control for maintenance tasks across automotive and industrial applications. The Advanced design incorporates dual needle bearings and an epicyclic gear train that enhance reliability and performance, making it an indispensable tool for professionals seeking superior torque and speed. Whether you’re in a workshop or on-site, this Compact wrench ensures your maintenance operations are not just effective, but also comfortable.

Designed with an ergonomic handle for optimal comfort during use

Variable speed control allows for precise handling in various applications

Features an epicyclic gear train speed reducer enhancing torque capabilities

Dual needle bearings ensure greater reliability and longevity

Compact size is Ideal for maintenance in confined spaces

Special treatment on the housing provides resistance against dust and particles

Rear exhaust on the silencer improves comfort during use

Swivel supply coupling offers 360° access for easy manoeuvrability

Complies with standards such as 2006/42/CE and ISO 15744 ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy