Subtotal (1 unit)*
£162.28
(exc. VAT)
£194.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.28 |
*price indicative
- RS Stock No.:
- 666-532
- Mfr. Part No.:
- RC582
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Wrench | |
| Wrench Type | Ratchet Wrench | |
| Overall Length | 155mm | |
| Material | Composite | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Wrench | ||
Wrench Type Ratchet Wrench | ||
Overall Length 155mm | ||
Material Composite | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Mini ratchet wrench is designed for versatility and ease of use, making it an essential tool for both professionals and DIY enthusiasts. Its adaptable design allows for seamless switching between 1/4 inch and 3/8 inch drive sizes, ensuring that it can handle a variety of tasks in confined spaces. Weighing just 500 g, this lightweight tool does not compromise on performance, providing excellent torque and speed that enhances productivity. With a maximum rotation speed of 850 rpm and ergonomic features for comfortable handling, this ratchet wrench delivers consistent results, making it the perfect addition to any toolkit.
Adaptable design allows for changing between 1/4 inch and 3/8 inch drives
Compact size enables use in tight spaces enhancing accessibility
Lightweight construction (500 g) ensures easy manoeuvrability
High rotation speed of 850 rpm allows for efficient operation
Ergonomic features improve comfort during extended use
Robust construction adheres to high standards and directives ensuring reliability
Protected head design enhances durability and safety
Compliant with 2006/42/CE and ISO 15744 standards
