SAM Ratchet Wrench, 254mm Overall
- RS Stock No.:
- 666-209
- Mfr. Part No.:
- 1015100A
- Brand:
- SAM
Subtotal (1 unit)*
£87.57
(exc. VAT)
£105.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.57 |
*price indicative
- RS Stock No.:
- 666-209
- Mfr. Part No.:
- 1015100A
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Wrench | |
| Wrench Type | Ratchet Wrench | |
| Overall Length | 254mm | |
| Material | Composite | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Wrench | ||
Wrench Type Ratchet Wrench | ||
Overall Length 254mm | ||
Material Composite | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Sheathed pneumatic ratchet wrench is engineered for exceptional performance, delivering reliability and low-speed torque without compromising assembly integrity. Designed for maintenance operations, its lightweight composite material ensures comfortable handling while providing insulation against cold. The ergonomically crafted elastomer handle and strategically positioned upper and lower support stops enhance grip for greater control. This ratchet wrench features a long control lever for precise flow regulation and an integrated exhaust system that directs Air away from the user, making it a go-to tool for professionals seeking efficiency and comfort.
Powerful low speed ratio ensures tight assembly without deterioration
Ergonomic handle with elastomer coating offers pleasant grip
Lightweight composite construction aids in user comfort
Designed for general maintenance tasks with a reversible feature
Long control lever allows for optimal flow setting
Exhaust positioned to direct Air away from the user
Meets safety and operational standards (2006/42/CE ISO 15744)
Backed by a limited period guarantee for peace of mind
Related links
- Ega-Master 254mm Overall, Metal Handle Non-Sparking
- Ega-Master 254mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 254mm Overall, Plastic Handle VDE/1000V Approved Non-Sparking
- SAM Adjustable Spanner, 254mm Overall
- SAM Ratchet Wrench, 245mm Overall
- SAM Ratchet Wrench Ergonomic Handle
- SAM Ratchet Wrench, 155mm Overall
- SAM Ratchet Wrench, 280mm Overall
