SAM Ratchet Wrench, 315mm Overall, Ergonomic Handle
- RS Stock No.:
- 666-536
- Mfr. Part No.:
- RC590
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-536
- Mfr. Part No.:
- RC590
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Wrench | |
| Wrench Type | Ratchet Wrench | |
| Overall Length | 315mm | |
| Handle Type | Ergonomic | |
| Material | Composite Material | |
| Standards/Approvals | ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Wrench | ||
Wrench Type Ratchet Wrench | ||
Overall Length 315mm | ||
Handle Type Ergonomic | ||
Material Composite Material | ||
Standards/Approvals ISO 28927-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Composite ratchet wrench is expertly designed for both professional and heavy-duty applications, combining precision engineering with ergonomic comfort. This ratchet wrench stands out as the thinnest in its category, enhancing accessibility in confined spaces. Built for optimum performance, it features a profiled spindle that is guided by needle bearings and supported by an epicyclic gear train speed reducer, ensuring reliability and exceptional torque control. This tool is perfect for those requiring high-quality fastening solutions, with a robust heat-treated frame that guarantees durability, making it an essential addition to any toolkit.
High tightening torque range of 14 70 Nm for effective fastening
Ergonomic design with thumb positioning area and index finger stop for excellent grip
Minimalistic profile for easy access to tight spaces without compromising strength
Variable speed control for enhanced versatility in various applications
Swivel rear exhaust on the silencer for comfort and reduced noise
Precision engineered bearings that ensure reliable performance
Crafted from composite material for maximum comfort and protection from cold
Heat treated for increased strength guaranteeing longevity during intense use
Complies with ISO standards for quality assurance
Related links
- SAM 1042GP 1/2 in Socket Wrench with Ergonomic Handle, 315mm Overall
- SAM Ratchet Wrench Ergonomic Handle
- SAM Ratchet Wrench Ergonomic Handle
- SAM Ratchet Wrench Ergonomic Handle
- SAM 155mm Overall, Ergonomic Handle
- SAM Torque Wrench Ergonomic Handle
- SAM Ratchet Wrench Insulated Handle
- SAM Ratchet Wrench Comfort Grip Handle
