SAM Ratchet Wrench, 196mm Overall, Comfort Grip Handle

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-534
Mfr. Part No.:
RC583
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Wrench

Wrench Type

Ratchet Wrench

Overall Length

196mm

Handle Type

Comfort Grip

Material

Composite Material

Standards/Approvals

ISO 15744

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Coated impact wrench is engineered for precision, designed to tackle maintenance and assembly tasks with ease. Its Compact ratchet head allows access to tight spaces, making it an essential tool for any workshop. The ergonomic handle ensures a comfortable grip, with a thoughtful thumb placement and an index finger stop for added control. Offering a reliable 'O'-shape assembly, this tool ensures all components, especially ball bearings, align perfectly for optimal performance. Coupled with a composite body, it effectively resists dust and particles, enhancing durability during professional use.

Compact design enables accessibility in confined areas

Ergonomic handle provides exceptional comfort during extended use

Reliable 'O' shape assembly ensures alignment and performance consistency

Dust resistant head protects internal components enhancing tool longevity

Progressive starting lever allows for precise control during operation

Rear exhaust with silencer reduces noise output for a quieter working environment

Designed to comply with standards and directives including 2006/42/CE and ISO 15744

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy