SAM Ratchet Wrench, 155mm Overall, Ergonomic Handle

Subtotal (1 unit)*

£200.87

(exc. VAT)

£241.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.87

*price indicative

RS Stock No.:
666-533
Mfr. Part No.:
RC582BC
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Ratchet Wrench

Product Type

Ratchet Wrench

Overall Length

155mm

Handle Type

Ergonomic

Standards/Approvals

ISO 15744

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Box with mini ratchet wrench is designed for versatility and convenience in any tightening task. This multifunctional box includes a mini ratchet that efficiently switches between 1/4 inch and 3/8 inch, making it Ideal for working in confined spaces. Lightweight and easy to transport, this Compact toolset is perfect for both professionals and DIY enthusiasts. With a range of sockets and screw bits included, users can adapt quickly to multiple applications. The ergonomic design further ensures comfort during use, while standards compliance guarantees quality and reliability.

Versatile tool adapts between 1/4 inch and 3/8 inch for various tasks

Compact size allows operation in tight spaces

Includes a comprehensive array of sockets and screw bits

Lightweight design facilitates easy handling and transport

Ergonomic coating enhances user comfort during prolonged use

Meets rigorous standards for reliability and performance

Features a rear exhaust for efficient ventilation while in use

Protective head design to ensure durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy