SAM Open End Wrench, 155mm Overall, Insulated Handle

Subtotal (1 unit)*

£58.25

(exc. VAT)

£69.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.25

*price indicative

RS Stock No.:
666-364
Mfr. Part No.:
Z-11-13
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Open End Wrench

Product Type

Wrench

Overall Length

155mm

Handle Type

Insulated

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Open ended wrench with ratchet is an innovative tool designed for professionals seeking efficiency in tight spaces. Its insulated design ensures safety when working on electrical components while allowing for powerful tightening action. With a modest ratchet return angle of 5 degrees and a reduced head thickness, this wrench enables quick and effective adjustments even in confined areas, making it an essential addition to any toolbox. Conforming to the NF EN IEC 60900 standard, the wrench guarantees reliability and performance during use.

Insulated design for enhanced user safety around electrical systems

Reduced head thickness improves accessibility in cramped spaces

5° ratchet return angle allows for quick and efficient tightening

Reversible functionality enables versatile usage by simply flipping the tool

Lightweight at just 0.106 kg, making it easy to handle over extended periods

Durable construction assures long-lasting performance in demanding environments

Backed by a time-unlimited warranty under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy